JUN02-SS-GOB
vs
65474-010LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CRANE CONNECTORS
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
Additional Feature
POLYESTER, 94V-0
Body Breadth
0.1 inch
Body Depth
0.385 inch
Body Length
0.205 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
50 Cycles
Insertion Force-Max
4.448 N
Insulation Resistance
50000000000 Ω
Insulator Material
POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Reference Standard
UL, CSA
Total Number of Contacts
4
Withdrawl Force-Min
.2919 N
Compare JUN02-SS-GOB with alternatives
Compare 65474-010LF with alternatives