65474-010LF vs JUN02SSFOB feature comparison

65474-010LF Amphenol FCi

Buy Now Datasheet

JUN02SSFOB Crane Connectors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD CRANE CONNECTORS
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature POLYESTER, 94V-0
Body Breadth 0.1 inch
Body Depth 0.385 inch
Body Length 0.205 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 50 Cycles
Insertion Force-Max 4.448 N
Insulation Resistance 50000000000 Ω
Insulator Material POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA
Total Number of Contacts 4
Withdrawl Force-Min .2919 N
Base Number Matches 1 1

Compare 65474-010LF with alternatives

Compare JUN02SSFOB with alternatives