JTXV2N2222 vs 2N2222(AMMOPACK) feature comparison

JTXV2N2222 CRYSTALONICS Inc

Buy Now Datasheet

2N2222(AMMOPACK) NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC NXP SEMICONDUCTORS
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Manufacturer Package Code CASE 22-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/255 CECC
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 1 1
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Power Dissipation Ambient-Max 1.2 W

Compare JTXV2N2222 with alternatives

Compare 2N2222(AMMOPACK) with alternatives