Part Details for JTXV2N2222 by CRYSTALONICS Inc
Overview of JTXV2N2222 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JTXV2N2222
JTXV2N2222 CAD Models
JTXV2N2222 Part Data Attributes:
|
JTXV2N2222
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
JTXV2N2222
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 22-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JTXV2N2222
This table gives cross-reference parts and alternative options found for JTXV2N2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTXV2N2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | JTXV2N2222 vs 2N2222 |
JAN2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | Motorola Semiconductor Products | JTXV2N2222 vs JAN2N2222 |
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Central Semiconductor Corp | JTXV2N2222 vs 2N2222 |
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Commercial Components | JTXV2N2222 vs 2N2222 |
2N2222G4 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | JTXV2N2222 vs 2N2222G4 |
2N2222 | TRANSISTOR 500 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, BIP General Purpose Small Signal | National Semiconductor Corporation | JTXV2N2222 vs 2N2222 |
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Fairchild Semiconductor Corporation | JTXV2N2222 vs 2N2222 |
2N2222CECC | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JTXV2N2222 vs 2N2222CECC |
2N2222 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Siemens | JTXV2N2222 vs 2N2222 |
2N2222 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JTXV2N2222 vs 2N2222 |