JTB552-00-2-23-2-M1 vs JTB552-00-2-23-0-M1 feature comparison

JTB552-00-2-23-2-M1 Jite Connectors Inc

Buy Now Datasheet

JTB552-00-2-23-0-M1 Jite Connectors Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JITE CONNECTORS INC JITE CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYAMIDE STANDARD: UL 94V-0, POLYAMIDE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 23 23
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; CUL; UL CSA; CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.309 mm2 3.309 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare JTB552-00-2-23-2-M1 with alternatives

Compare JTB552-00-2-23-0-M1 with alternatives