JTB552-00-2-23-2-M1 Jite Connectors IncBuy Now Datasheet |
KY23014000J0G Amphenol Communications SolutionsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Active |
Ihs Manufacturer | JITE CONNECTORS INC | AMPHENOL ICC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | 94V-0, THERMOPLASTIC |
Fastening Method | SCREW | SCREW |
Mounting Type | BOARD | BOARD |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 23 | 23 |
Rated Current | 15 A | 15 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | CSA; CUL; UL | CUL; CQC; UL |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | BARRIER STRIP TERMINAL BLOCK |
Wire Cross Section | 3.309 mm2 | 2.5 mm2 |
Wire Gauge | 12 AWG | 12 AWG |
Base Number Matches | 1 | 2 |
Package Description | ROHS COMPLIANT | |