JST12C-800C vs BTA12-800CRG feature comparison

JST12C-800C Jiangsu JieJie Microelectronics Co Ltd

Buy Now Datasheet

BTA12-800CRG STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU JIEJIE MICROELECTRONICS CO LTD STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Case Connection ISOLATED
Critical Rate of Rise of Commutation Voltage-Min 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 25 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 25 mA
JESD-609 Code e3
Leakage Current-Max 1 mA
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare JST12C-800C with alternatives

Compare BTA12-800CRG with alternatives