JST12C-800C vs BTA12-800C feature comparison

JST12C-800C Jiangsu JieJie Microelectronics Co Ltd

Buy Now Datasheet

BTA12-800C Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU JIEJIE MICROELECTRONICS CO LTD CONTINENTAL DEVICE INDIA LTD
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 1 3
Rohs Code Yes
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 25 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 25 mA
Leakage Current-Max 0.005 mA
On-State Voltage-Max 1.55 V
Reference Standard IATF 16949
Repetitive Peak Off-state Leakage Current-Max 1000 µA
Repetitive Peak Reverse Voltage 800 V

Compare JST12C-800C with alternatives