PTS645SK43SMTRLFS
vs
TL3200AF160BRQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
E-SWITCH INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
C & K COMPONENTS
E-Switch
Actuator Length
0.027 inch
0.019 inch
Additional Feature
ROHS COMPLIANT
WITH LED
Body Breadth
6 mm
4.5 mm
Body Height
3.6 mm
2 mm
Body Length or Diameter
6 mm
6.8 mm
Center Contact Material
PHOSPHOR BRONZE
SILVER
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
0.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.5 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
100000 Cycle(s)
30000 Cycle(s)
End Contact Material
BRASS
SILVER
End Contact Plating
SILVER
Insulation Resistance
100000000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.55 N
2.3 N
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Terminal Material
BRASS
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
LIQUID CRYSTAL POLYMER
Actuator Travel
0.25 mm
Housing Material
NYLON
Illumination
BLUE AND RED LED
Insulator Material
LIQUID CRYSTAL POLYMER
Compare PTS645SK43SMTRLFS with alternatives
Compare TL3200AF160BRQ with alternatives