JMK105BBJ475MV vs SCM05D475MJNH feature comparison

JMK105BBJ475MV TAIYO YUDEN

Buy Now Datasheet

SCM05D475MJNH Surge Components Inc

Buy Now Datasheet
Yes Yes
Active Active
TAIYO YUDEN CO LTD SURGE COMPONENTS INC
, 0402 , 0402
compliant compliant
EAR99 EAR99
4.7 µF 4.7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
Bulk Cassette TR, Paper, 7 Inch
20% 20%
6.3 V 6.3 V
0402 0402
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare JMK105BBJ475MV with alternatives

Compare SCM05D475MJNH with alternatives