JMK105BBJ475MV vs GRJ155R60J475ME11J feature comparison

JMK105BBJ475MV TAIYO YUDEN

Buy Now Datasheet

GRJ155R60J475ME11J Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
, 0402 , 0402
compliant compliant
EAR99 EAR99
4.7 µF 4.7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
Bulk Cassette TR, PAPER, 13 INCH
20% 20%
6.3 V 6.3 V
0402 0402
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 1 mm
1 1
8532.24.00.20
RECTANGULAR PACKAGE

Compare JMK105BBJ475MV with alternatives

Compare GRJ155R60J475ME11J with alternatives