JM54AC521BSA vs 74AC521FCT feature comparison

JM54AC521BSA Teledyne e2v

Buy Now Datasheet

74AC521FCT Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description DFP, FL20,.3 DFP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F20 R-CDFP-F20
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 20
Additional Feature CASCADABLE
Family AC
Number of Bits 8
Number of Functions 1
Output Polarity INVERTED
Power Supply Current-Max (ICC) 0.04 mA
Seated Height-Max 2.337 mm
Width 6.9215 mm

Compare JM54AC521BSA with alternatives

Compare 74AC521FCT with alternatives