JM54AC521BSA
vs
5962-9098501MSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
E2V TECHNOLOGIES PLC
QP SEMICONDUCTOR INC
Package Description
DFP, FL20,.3
DFP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDFP-F20
R-GDFP-F20
Logic IC Type
IDENTITY COMPARATOR
IDENTITY COMPARATOR
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Family
AC
JESD-609 Code
e0
Number of Bits
8
Number of Functions
1
Output Polarity
INVERTED
Propagation Delay (tpd)
15 ns
Seated Height-Max
2.286 mm
Terminal Finish
TIN LEAD
Width
6.731 mm
Compare JM54AC521BSA with alternatives