JM38510/33201BSA vs 74F240FCQR feature comparison

JM38510/33201BSA Motorola Mobility LLC

Buy Now Datasheet

74F240FCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP, FL20,.3
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDFP-F20 R-XDFP-F20
Length 12.7 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 4
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.475 mm
Base Number Matches 1 1
Rohs Code No
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2015-12-17
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.064 A
Power Supply Current-Max (ICC) 75 mA
Prop. Delay@Nom-Sup 8 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare JM38510/33201BSA with alternatives

Compare 74F240FCQR with alternatives