74F240FCQR vs 54F240/BSAJC feature comparison

74F240FCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

54F240/BSAJC Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Package Description DFP, FL20,.3 DFP, FL20,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
JESD-30 Code R-XDFP-F20 R-GDFP-F20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.048 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 75 mA 75 mA
Prop. Delay@Nom-Sup 8 ns 9 ns
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Family F/FAST
Length 12.7 mm
Load Capacitance (CL) 50 pF
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 6.475 mm

Compare 74F240FCQR with alternatives

Compare 54F240/BSAJC with alternatives