JM38510/32501BRA vs N74ABT273N feature comparison

JM38510/32501BRA Texas Instruments

Buy Now Datasheet

N74ABT273N NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code DIP
Package Description CERAMIC, DIP-20 DIP,
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS ABT
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0
Length 24.195 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.008 A
Number of Bits 8 8
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 27 mA 30 mA
Propagation Delay (tpd) 27 ns 7.3 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 35 MHz 150 MHz
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare JM38510/32501BRA with alternatives

Compare N74ABT273N with alternatives