Part Details for N74ABT273N by NXP Semiconductors
Overview of N74ABT273N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT273N
N74ABT273N CAD Models
N74ABT273N Part Data Attributes
|
N74ABT273N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT273N
NXP Semiconductors
IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 150 MHz |
Alternate Parts for N74ABT273N
This table gives cross-reference parts and alternative options found for N74ABT273N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT273N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT273CPC | Texas Instruments | Check for Price | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | N74ABT273N vs 74ABT273CPC |
54ABT273J-QML | Texas Instruments | Check for Price | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERDIP-20 | N74ABT273N vs 54ABT273J-QML |
SN74ABT273N | Texas Instruments | $0.4186 | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | N74ABT273N vs SN74ABT273N |
54ABT273J-QML | National Semiconductor Corporation | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERDIP-20, FF/Latch | N74ABT273N vs 54ABT273J-QML |
74ABT273N | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch | N74ABT273N vs 74ABT273N |
74ABT273AN,112 | NXP Semiconductors | Check for Price | 74ABT273A - Octal D-type flip-flop DIP 20-Pin | N74ABT273N vs 74ABT273AN,112 |
5962-9321701QRA | Texas Instruments | $11.1544 | Octal Edge-Triggered D-type Flip-Flops With Clear 20-CDIP -55 to 125 | N74ABT273N vs 5962-9321701QRA |
SN74ABT273NE4 | Texas Instruments | Check for Price | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | N74ABT273N vs SN74ABT273NE4 |
54ABT273J/883 | Texas Instruments | Check for Price | ABT SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | N74ABT273N vs 54ABT273J/883 |
5962-9321701QRA | National Semiconductor Corporation | Check for Price | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, CDIP20 | N74ABT273N vs 5962-9321701QRA |