JM38510/30701BFA vs M38510/30701SFA feature comparison

JM38510/30701BFA Motorola Semiconductor Products

Buy Now Datasheet

M38510/30701SFA NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description CERFLAT-16 DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 9.65 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 81 ns 81 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.15 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 6.415 mm
Base Number Matches 3 2
Part Package Code DFP
Pin Count 16
Package Equivalence Code FL16,.3
Screening Level MIL-PRF-38535 Class S

Compare JM38510/30701BFA with alternatives

Compare M38510/30701SFA with alternatives