JM38510/30701BFA vs 7600501FA feature comparison

JM38510/30701BFA Motorola Mobility LLC

Buy Now Datasheet

7600501FA Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC LANSDALE SEMICONDUCTOR INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 9.65 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 81 ns 64 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.15 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.415 mm
Base Number Matches 3 5
Max I(ol) 0.004 A
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 64 ns
Screening Level MIL-PRF-38535

Compare JM38510/30701BFA with alternatives

Compare 7600501FA with alternatives