JM38510/30103B2X vs TC74HC173AF-EL feature comparison

JM38510/30103B2X Texas Instruments

Buy Now

TC74HC173AF-EL Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TOSHIBA CORP
Package Description QCCN, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS HC/UH
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.885 mm 10.3 mm
Logic IC Type J-K FLIP-FLOP D FLIP-FLOP
Number of Bits 2 4
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 42 ns 195 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 8.885 mm 5.3 mm
fmax-Min 30 MHz 40 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Load Capacitance (CL) 150 pF
Max Frequency@Nom-Sup 34000000 Hz
Max I(ol) 0.0078 A
Output Characteristics 3-STATE
Package Equivalence Code SOP16,.3
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 39 ns
Terminal Finish TIN LEAD

Compare JM38510/30103B2X with alternatives

Compare TC74HC173AF-EL with alternatives