JM38510/30009SDX vs SN54LS30W feature comparison

JM38510/30009SDX Motorola Mobility LLC

Buy Now

SN54LS30W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm 9.21 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6.285 mm 6.29 mm
Base Number Matches 2 4
Rohs Code No
Load Capacitance (CL) 15 pF
Package Equivalence Code FL14,.3
Power Supply Current-Max (ICC) 1.1 mA
Schmitt Trigger NO

Compare JM38510/30009SDX with alternatives

Compare SN54LS30W with alternatives