JM38510/30009SDX vs 54LS30FMQB feature comparison

JM38510/30009SDX Motorola Mobility LLC

Buy Now

54LS30FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP DFP
Package Description DFP, CERAMIC, FP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S MIL-STD-883 Class B
Seated Height-Max 2.03 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.285 mm 6.2865 mm
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Power Supply Current-Max (ICC) 1.1 mA
Prop. Delay@Nom-Sup 20 ns
Schmitt Trigger NO
Terminal Finish TIN LEAD

Compare JM38510/30009SDX with alternatives

Compare 54LS30FMQB with alternatives