JM38510/30001SCA vs SN74LS00N feature comparison

JM38510/30001SCA Texas Instruments

Buy Now Datasheet

SN74LS00N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX
Family LS LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19.94 mm 19.305 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 15 ns 15 ns
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class S
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 7

Compare JM38510/30001SCA with alternatives

Compare SN74LS00N with alternatives