JM38510/12302BEA
vs
HI1-201/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP-16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-CDIP-T16
R-XDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
On-state Resistance-Max (Ron)
175 Ω
250 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
450 ns
Switch-on Time-Max
600 ns
600 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Normal Position
NC
Output
SEPARATE OUTPUT
Switching
BREAK-BEFORE-MAKE
Compare JM38510/12302BEA with alternatives
Compare HI1-201/883B with alternatives