5962-3811401BPX vs M38510/11401BPB feature comparison

5962-3811401BPX Texas Instruments

Buy Now

M38510/11401BPB Precision Monolithics Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PRECISION MONOLITHICS INC
Package Description DIP, CERAMIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 85 dB
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-CDIP-T8 R-CDIP-T8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Average Bias Current-Max (IIB) 0.0035 µA
Common-mode Reject Ratio-Min 85 dB
Micropower NO
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 2 V/us
Supply Current-Max 4 mA
Voltage Gain-Min 50000

Compare 5962-3811401BPX with alternatives

Compare M38510/11401BPB with alternatives