JM38510/11301SEA vs M38510/11302SEB feature comparison

JM38510/11301SEA Precision Monolithics Inc

Buy Now Datasheet

M38510/11302SEB Precision Monolithics Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Number of Bits 8 8
Number of Terminals 16 16
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
Negative Supply Voltage-Nom -15 V
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code DIP
Screening Level MIL-M-38510 Class S
Supply Voltage-Nom 15 V
Temperature Grade MILITARY

Compare JM38510/11301SEA with alternatives

Compare M38510/11302SEB with alternatives