JM38510/11005BCA vs LM124AJ/883B feature comparison

JM38510/11005BCA Fairchild Semiconductor Corporation

Buy Now

LM124AJ/883B National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.1 µA
Common-mode Reject Ratio-Nom 80 dB 85 dB
Input Offset Voltage-Max 7000 µV 4000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 mm 19.43 mm
Neg Supply Voltage Limit-Max -16 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.5 V/us
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Unity Gain BW-Nom 1200 1000
Width 7.62 mm 7.62 mm
Base Number Matches 4 4
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Micropower YES
Package Equivalence Code DIP14,.3
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 1.2 mA
Terminal Finish TIN LEAD

Compare JM38510/11005BCA with alternatives

Compare LM124AJ/883B with alternatives