JM38510/10703BXA
vs
JM38510/10703SXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
METAL CAN, TO-39, 2 PIN
,
Reach Compliance Code
unknown
compliant
Input Voltage-Max
35 V
35 V
Input Voltage-Min
15 V
15 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JM38510/10703BXA with alternatives
Compare JM38510/10703SXA with alternatives