JM38510/10703BXA vs LM7812-39 feature comparison

JM38510/10703BXA Defense Logistics Agency

Buy Now

LM7812-39 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TT ELECTRONICS PLC
Package Description TO-39, 3 PIN TO-39,
Reach Compliance Code unknown compliant
Adjustability FIXED
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
Input Voltage-Min 15 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Line Regulation-Max 0.36%
Load Regulation-Max 0.36%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 12.6 V 12.48 V
Output Voltage1-Min 11.4 V 11.52 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 4.7 mm
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%

Compare JM38510/10703BXA with alternatives

Compare LM7812-39 with alternatives