JM38510/10104SPA vs 5962-00-370-2265 feature comparison

JM38510/10104SPA Texas Instruments

Buy Now Datasheet

5962-00-370-2265 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA
Common-mode Reject Ratio-Nom 96 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code R-GDIP-T8 R-XDIP-T8
Length 10.16 mm
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA
Frequency Compensation NO
Low-Offset NO
Moisture Sensitivity Level 2A
Package Equivalence Code DIP8,.3
Supply Current-Max 0.6 mA
Voltage Gain-Min 40000

Compare JM38510/10104SPA with alternatives

Compare 5962-00-370-2265 with alternatives