JM38510/05503BEA vs MC54F20JD feature comparison

JM38510/05503BEA National Semiconductor Corporation

Buy Now

MC54F20JD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description DIP-16 DIP,
Reach Compliance Code unknown unknown
Additional Feature CMOS-TTL LEVEL TRANSLATOR
Family 4000/14000/40000 F/FAST
JESD-30 Code R-CDIP-T16 R-GDIP-T14
Logic IC Type INVERTER NAND GATE
Number of Functions 6 2
Number of Inputs 1 4
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Length 19.495 mm
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 5.1 mA
Propagation Delay (tpd) 6.5 ns
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare JM38510/05503BEA with alternatives

Compare MC54F20JD with alternatives