JM38510/00205BCA vs DM5474J feature comparison

JM38510/00205BCA Texas Instruments

Buy Now Datasheet

DM5474J National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description CERAMIC, DIP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 mm 19.43 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 40 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 15 MHz 15 MHz
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.016 A
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 30 mA
Terminal Finish TIN LEAD

Compare JM38510/00205BCA with alternatives

Compare DM5474J with alternatives