JM38510/00202BCB
vs
JM38510/02202BCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MILITARY SPECIFICATIONS
SIGNETICS CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
4
3
Additional Feature
MASTER SLAVE OPERATION
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
25 pF
Number of Bits
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
27 ns
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
fmax-Min
25 MHz
Compare JM38510/00202BCB with alternatives
Compare JM38510/02202BCA with alternatives