Part Details for JM38510/00202BCB by Military Specifications
Overview of JM38510/00202BCB by Military Specifications
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for JM38510/00202BCB
JM38510/00202BCB CAD Models
JM38510/00202BCB Part Data Attributes
|
JM38510/00202BCB
Military Specifications
Buy Now
|
Compare Parts:
JM38510/00202BCB
Military Specifications
J-K Flip-Flop
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILITARY SPECIFICATIONS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | J-K FLIP-FLOP | |
Qualification Status | Not Qualified |
Alternate Parts for JM38510/00202BCB
This table gives cross-reference parts and alternative options found for JM38510/00202BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00202BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/02202BCC | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | JM38510/00202BCB vs JM38510/02202BCC |
JM38510/00202BCB | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | JM38510/00202BCB vs JM38510/00202BCB |
SN7473N | Dual J-K Negative-Edge-Triggered Flip-Flops with Clear 14-PDIP 0 to 70 | Texas Instruments | JM38510/00202BCB vs SN7473N |
JM38510/00202BCC | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | Signetics | JM38510/00202BCB vs JM38510/00202BCC |
74H73A | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DIP-14 | Signetics | JM38510/00202BCB vs 74H73A |
N7473A | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DIP-14 | Signetics | JM38510/00202BCB vs N7473A |
SNJ54H73J-00 | TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00202BCB vs SNJ54H73J-00 |
S5473F | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | NXP Semiconductors | JM38510/00202BCB vs S5473F |
JM38510/02202BCB | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | JM38510/00202BCB vs JM38510/02202BCB |
JM38510/02202BCC | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | Signetics | JM38510/00202BCB vs JM38510/02202BCC |