JLLS050.TXP vs LLSRK050 feature comparison

JLLS050.TXP Littelfuse Inc

Buy Now Datasheet

LLSRK050 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE
Samacsys Modified On 2019-11-04 10:36:18
Category CO2 Kg 3.5 3.5
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic FAST TIME DELAY
Body Height 39.7 mm 139.7 mm
Body Length or Diameter 25.2 mm 27 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99

Compare JLLS050.TXP with alternatives

Compare LLSRK050 with alternatives