JLLS050.TXP vs A6K50R feature comparison

JLLS050.TXP Littelfuse Inc

Buy Now Datasheet

A6K50R Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic FAST FAST
Body Height 39.7 mm 139 mm
Body Length or Diameter 25.2 mm 27 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99

Compare JLLS050.TXP with alternatives

Compare A6K50R with alternatives