JL140-12SXA vs LM140MH-12R1 feature comparison

JL140-12SXA Texas Instruments

Buy Now Datasheet

LM140MH-12R1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TT ELECTRONICS PLC
Part Package Code TO-39
Package Description , TO-39,
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V
Input Voltage-Min 15 V
Number of Functions 1 1
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 12.6 V 12.48 V
Output Voltage1-Min 11.28 V 11.52 V
Output Voltage1-Nom 12 V 12 V
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510
Voltage Tolerance-Max 6% 4%
Base Number Matches 1 2
Rohs Code Yes
JESD-30 Code O-MBCY-W3
JESD-609 Code e1
Number of Terminals 3
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE
Terminal Position BOTTOM

Compare JL140-12SXA with alternatives

Compare LM140MH-12R1 with alternatives