LM140MH-12R1
vs
M38510/10703BXX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
LINFINITY MICROELECTRONICS
Part Package Code
TO-39
Package Description
TO-39,
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
12.48 V
Output Voltage1-Min
11.52 V
Output Voltage1-Nom
12 V
Package Body Material
METAL
METAL
Package Code
TO-39
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
Base Number Matches
2
3
Compare LM140MH-12R1 with alternatives
Compare M38510/10703BXX with alternatives