JL117BYA vs 7703401YC feature comparison

JL117BYA Texas Instruments

Buy Now Datasheet

7703401YC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Part Package Code TO-204AA BFM
Package Description , ,
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 1 2
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code BFM
Package Shape ROUND
Package Style FLANGE MOUNT
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare JL117BYA with alternatives

Compare 7703401YC with alternatives