7703401YC
vs
7703401YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
OMNIREL CORP
Part Package Code
BFM
Package Description
,
MBFM-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
1.3 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BFM
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
14
Rohs Code
No
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3.05 V
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
1.25%
Number of Outputs
1
Output Current1-Max
1.5 A
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare 7703401YC with alternatives
Compare 7703401YA with alternatives