JITO-2-BS3BM-FREQ2
vs
FXO-LC736RFREQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
25%
JESD-609 Code
e0
e4
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
250 MHz
1350 MHz
Operating Frequency-Min
100 MHz
0.75 MHz
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
LVDS
Output Load
10 pF
Physical Dimension
13.2mm x 13.2mm x 5.08mm
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Symmetry-Max
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD OVER NICKEL
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
ENABLE/DISABLE FUNCTION
Manufacturer Series
FXO-HC73
Compare JITO-2-BS3BM-FREQ2 with alternatives
Compare FXO-LC736RFREQ with alternatives