JITO-2-BS3BM-FREQ2
vs
JITO-2-BC5DE-FREQ2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
25%
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
250 MHz
250 MHz
Operating Frequency-Min
100 MHz
100 MHz
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
10 pF
10 pF
Physical Dimension
13.2mm x 13.2mm x 5.08mm
13.2mm x 13.2mm x 5.08mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Compare JITO-2-BS3BM-FREQ2 with alternatives
Compare JITO-2-BC5DE-FREQ2 with alternatives