JHV51-160G-034.368M vs JHV51-050S-034.368M feature comparison

JHV51-160G-034.368M Connor-Winfield

Buy Now Datasheet

JHV51-050S-034.368M Connor-Winfield

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CONNOR WINFIELD CORP CONNOR WINFIELD CORP
Reach Compliance Code unknown unknown
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 25 ppm
Frequency Stability 25% 25%
Linearity 15% 15%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 34.368 MHz 34.368 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 20.27mm x 12.62mm x 9.52mm 20.27mm x 12.52mm x 7.87mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1

Compare JHV51-160G-034.368M with alternatives

Compare JHV51-050S-034.368M with alternatives