JFW075A1 vs JFW075B1 feature comparison

JFW075A1 ABB Semiconductors

Buy Now Datasheet

JFW075B1 ABB Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ABB LTD ABB LTD
Package Description MODULE-18 MODULE-18
Reach Compliance Code unknown unknown
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-P18 R-XXMA-P18
Load Regulation-Max 0.2% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 18 18
Output Voltage-Max 10.5 V 25.2 V
Output Voltage-Min 2 V 4.8 V
Output Voltage-Nom 5 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare JFW075A1 with alternatives

Compare JFW075B1 with alternatives