JFW075A1
vs
JFW075B
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
AGERE SYSTEMS INC
|
Part Package Code |
MODULE
|
|
Package Description |
MODULE-18
|
, MODULE,18LEAD,1.9
|
Pin Count |
18
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XXMA-P18
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
18
|
18
|
Output Voltage-Max |
10.5 V
|
|
Output Voltage-Min |
2 V
|
|
Output Voltage-Nom |
5 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
UNSPECIFIED
|
|
Total Power Output-Max |
75 W
|
|
Trim/Adjustable Output |
YES
|
|
Base Number Matches |
4
|
3
|
HTS Code |
|
8542.39.00.01
|
Output Current-Max |
|
6.3 A
|
Package Equivalence Code |
|
MODULE,18LEAD,1.9
|
|
|
|
Compare JFW075A1 with alternatives