JDV2S14E
vs
1SV245TPHR2
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Part Package Code |
SOD
|
|
Package Description |
R-PDSO-F2
|
R-PDSO-G2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Toshiba
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
6.94%
|
|
Diode Capacitance Ratio-Min |
1.25
|
5
|
Diode Capacitance-Nom |
60.5 pF
|
3.93 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
JESD-609 Code |
e0
|
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
10 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
6% MATCHED SETS ARE AVAILABLE, SMALL TRACKING ERROR
|
Breakdown Voltage-Min |
|
30 V
|
Frequency Band |
|
ULTRA HIGH FREQUENCY
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
28 V
|
|
|
|
Compare JDV2S14E with alternatives
Compare 1SV245TPHR2 with alternatives