JD54F04BDA vs SNJ54F04W feature comparison

JD54F04BDA Teledyne e2v

Buy Now Datasheet

SNJ54F04W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E2V TECHNOLOGIES PLC TEXAS INSTRUMENTS INC
Package Description , DFP, FL14,.25
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DFP
Pin Count 14
ECCN Code EAR99
Family F/FAST
JESD-30 Code R-PDFP-F14
JESD-609 Code e0
Length 9.21 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.02 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 15.3 mA
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.285 mm

Compare JD54F04BDA with alternatives

Compare SNJ54F04W with alternatives