JD54F04BDA vs 74F04FC feature comparison

JD54F04BDA Teledyne e2v

Buy Now Datasheet

74F04FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description , DFP, FL14,.3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 2
Rohs Code No
JESD-30 Code R-XDFP-F14
JESD-609 Code e0
Logic IC Type INVERTER
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL

Compare JD54F04BDA with alternatives