JBW050F6 vs VE-J3Y-IY-F4 feature comparison

JBW050F6 Lineage Power

Buy Now Datasheet

VE-J3Y-IY-F4 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GE POWER ELECTRONICS INC VICOR CORP
Package Description , 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Load Regulation-Max 0.2% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Voltage-Max 6.9 V 3.63 V
Output Voltage-Min 1.32 V 3.2835 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 33 W 33 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 9
Approvals UL, CSA, TUV
Efficiency (Main Output) 80%
JESD-609 Code e3
Line Regulation-Max 0.05%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Protections THERMAL; CURRENT
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN OVER NICKEL

Compare JBW050F6 with alternatives

Compare VE-J3Y-IY-F4 with alternatives