JBW050F6 vs VI-LC3Y-EY feature comparison

JBW050F6 Lineage Power

Buy Now Datasheet

VI-LC3Y-EY Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GE POWER ELECTRONICS INC VICOR CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
Load Regulation-Max 0.2% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Voltage-Max 6.9 V 3.63 V
Output Voltage-Min 1.32 V 1.65 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 33 W 33 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Protections OUTPUT OVER VOLTAGE
Temperature Grade OTHER
Terminal Finish TIN LEAD
Width 64.5 mm

Compare JBW050F6 with alternatives

Compare VI-LC3Y-EY with alternatives